+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP12-2415SA

Converter: DC/DC; 12W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 800mA; DIP24

Manufacturer: RECOM

Manufacturer part number:
RP12-2415SA
TME Symbol:
RP12-2415SA

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
12W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.8A
Case
DIP24
Mounting
THT
Manufacturer series
RP12-A
Body dimensions
31.8x20.3x10.2mm
Efficiency
87%
Operating temperature
-40...72°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP12-2415SA
0 in TME stock
Net price for quantities from 1 pcs - 51.46 USDGross price for quantities from 1 pcs - 51.46 USD
Net price for quantities from 7 pcs - 48.23 USDGross price for quantities from 7 pcs - 48.23 USD
Net price for quantities from 28 pcs - 42.08 USDGross price for quantities from 28 pcs - 42.08 USD
Net price for quantities from 56 pcs - 40.79 USDGross price for quantities from 56 pcs - 40.79 USD
No. of pieces (Multiplicity: 1)