+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP12-243.3SAW

Converter: DC/DC; 12W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 3.5A; DIP24


Manufacturer: RECOM

Manufacturer part number:
RP12-243.3SAW
TME Symbol:
RP12-243.3SAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
12W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
3.5A
Case
DIP24
Mounting
THT
Manufacturer series
RP12-AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
84%
Operating temperature
-40...64°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP12-243.3SAW
0 in TME stock
Net price for quantities from 1 pcs - 57.46 USDGross price for quantities from 1 pcs - 57.46 USD
Net price for quantities from 5 pcs - 54.23 USDGross price for quantities from 5 pcs - 54.23 USD
Net price for quantities from 7 pcs - 49.56 USDGross price for quantities from 7 pcs - 49.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.