+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP15-2405SA

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 3A; THT; OUT: 1

Manufacturer: RECOM

Manufacturer part number:
RP15-2405SA
TME Symbol:
RP15-2405SA

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
3A
Mounting
THT
Manufacturer series
RP15-A
Body dimensions
25.4x25.4x9.9mm
Efficiency
88%
Operating temperature
-40...68°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight15 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP15-2405SA
0 in TME stock
Net price for quantities from 1 pcs - 73.42 USDGross price for quantities from 1 pcs - 73.42 USD
Net price for quantities from 5 pcs - 56.85 USDGross price for quantities from 5 pcs - 56.85 USD
Net price for quantities from 8 pcs - 51.96 USDGross price for quantities from 8 pcs - 51.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.