+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP15-2415DF

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: RECOM

Manufacturer part number:
RP15-2415DF
TME Symbol:
RP15-2415DF

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.5A
Output current 2
0.5A
Mounting
THT
Manufacturer series
RP15-F
Body dimensions
50.8x25.4x10.2mm
Efficiency
86%
Operating temperature
-40...75°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP15-2415DF
0 in TME stock
Net price for quantities from 1 pcs - 67.44 USDGross price for quantities from 1 pcs - 67.44 USD
Net price for quantities from 9 pcs - 63.19 USDGross price for quantities from 9 pcs - 63.19 USD
Net price for quantities from 27 pcs - 55.14 USDGross price for quantities from 27 pcs - 55.14 USD
Net price for quantities from 54 pcs - 53.45 USDGross price for quantities from 54 pcs - 53.45 USD
No. of pieces (Multiplicity: 1)