+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP15-2415DFW

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: RECOM

Manufacturer part number:
RP15-2415DFW
TME Symbol:
RP15-2415DFW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.5A
Output current 2
0.5A
Mounting
THT
Manufacturer series
RP15-FW
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...80°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP15-2415DFW
0 in TME stock
Net price for quantities from 1 pcs - 71.28 USDGross price for quantities from 1 pcs - 71.28 USD
Net price for quantities from 5 pcs - 63.36 USDGross price for quantities from 5 pcs - 63.36 USD
Net price for quantities from 9 pcs - 61.50 USDGross price for quantities from 9 pcs - 61.50 USD
Net price for quantities from 27 pcs - 58.70 USDGross price for quantities from 27 pcs - 58.70 USD
No. of pieces (Multiplicity: 1)