+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP15-4815DFW/P

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: RECOM

Manufacturer part number:
RP15-4815DFW/P
TME Symbol:
RP15-4815DFW/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.5A
Output current 2
0.5A
Mounting
THT
Manufacturer series
RP15-FW
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...80°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP15-4815DFW/P
0 in TME stock
Net price for quantities from 9 pcs - 74.73 USDGross price for quantities from 9 pcs - 74.73 USD
Net price for quantities from 27 pcs - 67.71 USDGross price for quantities from 27 pcs - 67.71 USD
Net price for quantities from 54 pcs - 65.20 USDGross price for quantities from 54 pcs - 65.20 USD
Net price for quantities from 108 pcs - 63.20 USDGross price for quantities from 108 pcs - 63.20 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.