+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP1D060D4

Relay: solid state; Ucntrl: 4.25÷34VDC; 4A; max.60VDC; PCB

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RP1D060D4
TME Symbol:
RP1D060D4

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4.25...34V DC
Max. operating current
4A
Switched voltage
max. 60V DC
Mounting
PCB
Relay variant
current source
Body dimensions
43.4x10.5x25.55mm
Operating temperature
-20...80°C
Gross weight21.24 g
Certificates
See other products in this category: DC Solid State Relays CARLO GAVAZZI,
*
RP1D060D4
13 in TME stock
Net price for quantities from 1 pcs - 28.18 USDGross price for quantities from 1 pcs - 28.18 USD
Net price for quantities from 50 pcs - 26.22 USDGross price for quantities from 50 pcs - 26.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs