+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP20-2415DAW

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: RECOM

Manufacturer part number:
RP20-2415DAW
TME Symbol:
RP20-2415DAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.667A
Output current 2
667mA
Mounting
THT
Manufacturer series
RP20-AW
Body dimensions
25.4x25.4x9.9mm
Efficiency
90%
Operating temperature
-40...68°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight15 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP20-2415DAW
0 in TME stock
Net price for quantities from 8 pcs - 92.28 USDGross price for quantities from 8 pcs - 92.28 USD
Net price for quantities from 24 pcs - 83.62 USDGross price for quantities from 24 pcs - 83.62 USD
Net price for quantities from 56 pcs - 80.52 USDGross price for quantities from 56 pcs - 80.52 USD
Net price for quantities from 104 pcs - 78.03 USDGross price for quantities from 104 pcs - 78.03 USD
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.