+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP20-2415DF

Converter: DC/DC; 20W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: RECOM

Manufacturer part number:
RP20-2415DF
TME Symbol:
RP20-2415DF

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.667A
Output current 2
667mA
Mounting
THT
Manufacturer series
RP20-F
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP20-2415DF
0 in TME stock
Net price for quantities from 9 pcs - 69.79 USDGross price for quantities from 9 pcs - 69.79 USD
Net price for quantities from 27 pcs - 63.24 USDGross price for quantities from 27 pcs - 63.24 USD
Net price for quantities from 54 pcs - 60.89 USDGross price for quantities from 54 pcs - 60.89 USD
Net price for quantities from 108 pcs - 59.01 USDGross price for quantities from 108 pcs - 59.01 USD
No. of pieces (Multiplicity: 9)