+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP20-2415SFW

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 1.33A; THT


Manufacturer: RECOM

Manufacturer part number:
RP20-2415SFW
TME Symbol:
RP20-2415SFW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
1.33A
Mounting
THT
Manufacturer series
RP20-FW
Body dimensions
50.8x25.4x10.2mm
Efficiency
86%
Operating temperature
-40...72°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight29.34 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP20-2415SFW
0 in TME stock
Net price for quantities from 9 pcs - 72.41 USDGross price for quantities from 9 pcs - 72.41 USD
Net price for quantities from 27 pcs - 65.61 USDGross price for quantities from 27 pcs - 65.61 USD
Net price for quantities from 54 pcs - 63.17 USDGross price for quantities from 54 pcs - 63.17 USD
Net price for quantities from 108 pcs - 61.24 USDGross price for quantities from 108 pcs - 61.24 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.
Packaging method by the manufacturerTube = 9 pcs