+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP20-243.3SF

Converter: DC/DC; 20W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 5A; THT

Manufacturer: RECOM

Manufacturer part number:
RP20-243.3SF
TME Symbol:
RP20-243.3SF

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
5A
Mounting
THT
Manufacturer series
RP20-F
Body dimensions
50.8x25.4x10.2mm
Efficiency
86%
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP20-243.3SF
0 in TME stock
Net price for quantities from 1 pcs - 70.50 USDGross price for quantities from 1 pcs - 70.50 USD
Net price for quantities from 9 pcs - 59.87 USDGross price for quantities from 9 pcs - 59.87 USD
Net price for quantities from 27 pcs - 57.65 USDGross price for quantities from 27 pcs - 57.65 USD
Net price for quantities from 54 pcs - 55.88 USDGross price for quantities from 54 pcs - 55.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.