+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP20-4812SFR/P

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 1.67A; THT


Manufacturer: RECOM

Manufacturer part number:
RP20-4812SFR/P
TME Symbol:
RP20-4812SFR/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
1.67A
Mounting
THT
Manufacturer series
RP20-FR
Body dimensions
50.8x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...79°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP20-4812SFR/P
0 in TME stock
Net price for quantities from 1 pcs - 76.41 USDGross price for quantities from 1 pcs - 76.41 USD
Net price for quantities from 9 pcs - 66.61 USDGross price for quantities from 9 pcs - 66.61 USD
Net price for quantities from 18000 pcs - 61.72 USDGross price for quantities from 18000 pcs - 61.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.