+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP2C-B

Connector: Jack 6,3mm; plug; mono; ways: 2; straight; gold-plated

Manufacturer: REAN

Manufacturer part number:
RP2C-B
TME Symbol:
RP2C-B

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
plug
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Contact plating
gold-plated
Manufacturer series
Finger groove
Max. cable diameter
7mm
Body colour
black
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
See other products from this series.:
*
RP2C-B
0 in TME stock
Net price for quantities from 100 pcs - 3.48 USDGross price for quantities from 100 pcs - 3.48 USD
Net price for quantities from 200 pcs - 3.02 USDGross price for quantities from 200 pcs - 3.02 USD
Net price for quantities from 500 pcs - 2.86 USDGross price for quantities from 500 pcs - 2.86 USD
No. of pieces (Multiplicity: 100)