+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP2RCF

Connector: Jack 6,3mm; plug; mono; ways: 2; angled 90°; Pancake; 7mm

Manufacturer: REAN

Manufacturer part number:
RP2RCF
TME Symbol:
RP2RCF

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
plug
Connector variant
mono
Number of ways
2
Spatial orientation
angled 90°
Contact plating
nickel plated
Manufacturer series
Pancake
Max. cable diameter
7mm
Body colour
silver
Gross weight16.73 g
Certificates
See other products in this category: Jack connectors REAN,
See other products from this series.:
*
RP2RCF
0 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
Net price for quantities from 200 pcs - 2.04 USDGross price for quantities from 200 pcs - 2.04 USD
Net price for quantities from 250 pcs - 2.00 USDGross price for quantities from 250 pcs - 2.00 USD
Net price for quantities from 500 pcs - 1.86 USDGross price for quantities from 500 pcs - 1.86 USD
Net price for quantities from 1000 pcs - 1.76 USDGross price for quantities from 1000 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)