+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP30-1215SE

Converter: DC/DC; 30W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 2A; THT; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RP30-1215SE
TME Symbol:
RP30-1215SE

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
2A
Mounting
THT
Manufacturer series
RP30-E
Body dimensions
50.8x40.6x10.2mm
Efficiency
88%
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1.6"
Dimensions
Gross weight48 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP30-1215SE
0 in TME stock
Net price for quantities from 1 pcs - 87.79 USDGross price for quantities from 1 pcs - 87.79 USD
Net price for quantities from 5 pcs - 82.26 USDGross price for quantities from 5 pcs - 82.26 USD
Net price for quantities from 10 pcs - 77.30 USDGross price for quantities from 10 pcs - 77.30 USD
Net price for quantities from 25 pcs - 72.33 USDGross price for quantities from 25 pcs - 72.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.