+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP30-2405SEW

Converter: DC/DC; 30W; Uin: 10÷40VDC; Uout: 5VDC; Iout: 6A; THT; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RP30-2405SEW
TME Symbol:
RP30-2405SEW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
10...40V DC
Output voltage
5V DC
Output current
6A
Mounting
THT
Manufacturer series
RP30-EW
Body dimensions
50.8x40.6x10.2mm
Efficiency
87%
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1.6"
Dimensions
Gross weight48 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP30-2405SEW
0 in TME stock
Net price for quantities from 1 pcs - 97.07 USDGross price for quantities from 1 pcs - 97.07 USD
Net price for quantities from 5 pcs - 90.97 USDGross price for quantities from 5 pcs - 90.97 USD
Net price for quantities from 10 pcs - 85.48 USDGross price for quantities from 10 pcs - 85.48 USD
Net price for quantities from 25 pcs - 79.37 USDGross price for quantities from 25 pcs - 79.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.