+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP30-2412DFW

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: RECOM

Manufacturer part number:
RP30-2412DFW
TME Symbol:
RP30-2412DFW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.25A
Output current 2
1.25A
Mounting
THT
Manufacturer series
RP30-FW
Body dimensions
50.8x25.4x10.2mm
Efficiency
87%
Operating temperature
-40...62°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight30.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP30-2412DFW
0 in TME stock
Net price for quantities from 1 pcs - 94.48 USDGross price for quantities from 1 pcs - 94.48 USD
Net price for quantities from 5 pcs - 89.13 USDGross price for quantities from 5 pcs - 89.13 USD
Net price for quantities from 25 pcs - 83.76 USDGross price for quantities from 25 pcs - 83.76 USD
No. of pieces (Multiplicity: 1)