+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RP30-2415DF

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: RECOM

Manufacturer part number:
RP30-2415DF
TME Symbol:
RP30-2415DF

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
RP30-F
Body dimensions
50.8x25.4x10.2mm
Efficiency
90%
Operating temperature
-40...74°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight30.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP30-2415DF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 86.90 USDGross price for quantities from 1 pcs - 86.90 USD
Net price for quantities from 90 pcs - 79.18 USDGross price for quantities from 90 pcs - 79.18 USD
Net price for quantities from 450 pcs - 73.83 USDGross price for quantities from 450 pcs - 73.83 USD