+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP30-4805SFW

Converter: DC/DC; 30W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 6A; THT; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RP30-4805SFW
TME Symbol:
RP30-4805SFW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
6A
Mounting
THT
Manufacturer series
RP30-FW
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...62°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight30.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP30-4805SFW
0 in TME stock
Net price for quantities from 9 pcs - 94.15 USDGross price for quantities from 9 pcs - 94.15 USD
Net price for quantities from 27 pcs - 85.30 USDGross price for quantities from 27 pcs - 85.30 USD
Net price for quantities from 54 pcs - 82.15 USDGross price for quantities from 54 pcs - 82.15 USD
Net price for quantities from 108 pcs - 79.62 USDGross price for quantities from 108 pcs - 79.62 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.