+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP30-4815SFW

Converter: DC/DC; 30W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 2A; THT


Manufacturer: RECOM

Manufacturer part number:
RP30-4815SFW
TME Symbol:
RP30-4815SFW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
2A
Mounting
THT
Manufacturer series
RP30-FW
Body dimensions
50.8x25.4x10.2mm
Efficiency
91%
Operating temperature
-40...62°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight30.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP30-4815SFW
0 in TME stock
Net price for quantities from 9 pcs - 93.89 USDGross price for quantities from 9 pcs - 93.89 USD
Net price for quantities from 27 pcs - 85.06 USDGross price for quantities from 27 pcs - 85.06 USD
Net price for quantities from 54 pcs - 81.92 USDGross price for quantities from 54 pcs - 81.92 USD
Net price for quantities from 108 pcs - 79.39 USDGross price for quantities from 108 pcs - 79.39 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.