+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP3502ABLK

Switch: push-button; Pos: 2; SPST-NO; 1.5A/250VAC; 1.5A/250VDC


Manufacturer: E-SWITCH

Manufacturer part number:
RP3502ABLK
TME Symbol:
RP3502ABLK

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
1.5A / 250V AC
DC contacts rating @R
1.5A / 250V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Max. contact resistance:
50mΩ
Button shape
prominent
Mounting hole dimensions
Ø12.7mm
Mounting
on panel
Ring shape
rounded
Operating temperature
-20...70°C
Gross weight1.995 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
RP3502ABLK
924 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.78 USDGross price for quantities from 25 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.71 USDGross price for quantities from 50 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 200 pcs - 1.60 USDGross price for quantities from 200 pcs - 1.60 USD
Net price for quantities from 400 pcs - 1.55 USDGross price for quantities from 400 pcs - 1.55 USD
Net price for quantities from 600 pcs - 1.51 USDGross price for quantities from 600 pcs - 1.51 USD
Packaging method by the manufacturer:
Tray = 50 pcsBag = 100 pcsCardboard = 200 pcs