+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 40W | |
Input voltage | 9...18V DC | |
Output voltage | 5V DC | |
Output voltage 2 | 12V DC | |
Output voltage 3 | -12V DC | |
Output current | 6A | |
Output current 2 | 0.4A | |
Output current 3 | 0.4A | |
Mounting | THT | |
Manufacturer series | RP40-G | |
Body dimensions | 50.8x50.8x10.2mm | |
Efficiency | 86% | |
Operating temperature | -40...66°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 3 | |
Dimensions | 2"x2" |