+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP40-1212DG

Converter: DC/DC; 40W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: RECOM

Manufacturer part number:
RP40-1212DG
TME Symbol:
RP40-1212DG

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
40W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
1.8A
Output current 2
1.8A
Mounting
THT
Manufacturer series
RP40-G
Body dimensions
50.8x50.8x10.2mm
Efficiency
85%
Operating temperature
-40...66°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x2"
Dimensions
Gross weight60.08 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP40-1212DG
1 in TME stock
Net price for quantities from 1 pcs - 106.72 USDGross price for quantities from 1 pcs - 106.72 USD
Net price for quantities from 8 pcs - 100.01 USDGross price for quantities from 8 pcs - 100.01 USD
Net price for quantities from 28 pcs - 87.26 USDGross price for quantities from 28 pcs - 87.26 USD
Net price for quantities from 52 pcs - 84.57 USDGross price for quantities from 52 pcs - 84.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.