+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP40-2405SG

Converter: DC/DC; 40W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 8A; THT; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RP40-2405SG
TME Symbol:
RP40-2405SG

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
40W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
8A
Mounting
THT
Manufacturer series
RP40-G
Body dimensions
50.8x50.8x10.2mm
Efficiency
89%
Operating temperature
-40...66°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x2"
Dimensions
Gross weight60 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP40-2405SG
0 in TME stock
Net price for quantities from 1 pcs - 96.13 USDGross price for quantities from 1 pcs - 96.13 USD
Net price for quantities from 12 pcs - 88.59 USDGross price for quantities from 12 pcs - 88.59 USD
Net price for quantities from 25 pcs - 84.82 USDGross price for quantities from 25 pcs - 84.82 USD
Net price for quantities from 40 pcs - 82.93 USDGross price for quantities from 40 pcs - 82.93 USD
Net price for quantities from 50 pcs - 81.68 USDGross price for quantities from 50 pcs - 81.68 USD
Net price for quantities from 100 pcs - 79.17 USDGross price for quantities from 100 pcs - 79.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.