+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP40-2424DFR/P

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 24VDC; Uout2: -24VDC; THT


Manufacturer: RECOM

Manufacturer part number:
RP40-2424DFR/P
TME Symbol:
RP40-2424DFR/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.833A
Output current 2
833mA
Mounting
THT
Manufacturer series
RP40-FR
Body dimensions
50.8x25.4x10.2mm
Efficiency
91%
Operating temperature
-40...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight32 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP40-2424DFR/P
0 in TME stock
Net price for quantities from 1 pcs - 117.98 USDGross price for quantities from 1 pcs - 117.98 USD
Net price for quantities from 5 pcs - 110.85 USDGross price for quantities from 5 pcs - 110.85 USD
Net price for quantities from 9 pcs - 106.89 USDGross price for quantities from 9 pcs - 106.89 USD
Net price for quantities from 18000 pcs - 99.76 USDGross price for quantities from 18000 pcs - 99.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.