+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP60-2405SG

Converter: DC/DC; 60W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 12A; THT


Manufacturer: RECOM

Manufacturer part number:
RP60-2405SG
TME Symbol:
RP60-2405SG

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
60W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
12A
Mounting
THT
Manufacturer series
RP60-G
Body dimensions
50.8x50.8x10.2mm
Efficiency
90%
Operating temperature
-40...50°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x2"
Dimensions
Gross weight60 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP60-2405SG
0 in TME stock
Net price for quantities from 1 pcs - 128.89 USDGross price for quantities from 1 pcs - 128.89 USD
Net price for quantities from 4 pcs - 109.77 USDGross price for quantities from 4 pcs - 109.77 USD
Net price for quantities from 5000 pcs - 106.45 USDGross price for quantities from 5000 pcs - 106.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.