+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP7-300

Power controller; 230÷253VAC; on panel,for DIN rail mounting

Manufacturer: LUMEL

Manufacturer part number:
RP7-300
TME Symbol:
RP7-300

Specification

Manufacturer
LUMEL
Type of automation module
power controller
Mounting
for DIN rail mounting, on panel
Electrical connection
screw terminals
Operating temperature
5...50°C
IP rating
IP20
Body dimensions
50x105x105mm
Max. operating current
15A
Driver features
phase control, soft start
Kind of input 1
0...5V, 0...10V, 0...20mA, 4...20mA
Supply voltage
  • 230...253V AC
Gross weight504.4 g
Certificates
See other products in this category: AC Motor Controllers LUMEL,
*
RP7-300
8 in TME stock
Net price for quantities from 1 pcs - 166.07 USDGross price for quantities from 1 pcs - 166.07 USD
No. of pieces (Multiplicity: 1)