+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP75H-11005SRW/N

Converter: DC/DC; 75W; Uin: 43÷160VDC; Uout: 5VDC; Iout: 15A; THT


Manufacturer: RECOM

Manufacturer part number:
RP75H-11005SRW/N
TME Symbol:
RP75H-11005SRW/N

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
75W
Input voltage
43...160V DC
Output voltage
5V DC
Output current
15A
Case
Half Brick
Mounting
THT
Manufacturer series
RP75H-RW
Body dimensions
61x57.9x12.7mm
Efficiency
91%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight105 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP75H-11005SRW/N
0 in TME stock
Net price for quantities from 2 pcs - 176.17 USDGross price for quantities from 2 pcs - 176.17 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.