+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP8100B2M1CEBLKBLUBLU

Switch: push-button; Pos: 2; SPST; 0.1A/50VDC; 0.125A/125VAC; blue

Manufacturer: E-SWITCH

Manufacturer part number:
RP8100B2M1CEBLKBLUBLU
TME Symbol:
RP8100B2M1CEBLKBLB

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.1A / 50V DC
AC contacts rating @R
0.125A / 125V AC
Actuator colour
blue
Backlight colour
blue
Leads
for soldering
Manufacturer series
RP8100
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Mounting
on panel
Operating Force
3.43N
Min. insulation resistance
1GΩ
Body dimensions
Ø17.5x16.7mm
Electrical life
500000 cycles
Mounting hole dimensions
Ø13.6mm
IP rating
IP67
Button shape
round
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
RP8100B2M1CEBLKBLUBLU
0 in TME stock
Net price for quantities from 200 pcs - 4.04 USDGross price for quantities from 200 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)