+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPA20-11005DFR

Converter: DC/DC; 20W; Uin: 36÷160V; Uout: 5VDC; Uout2: -5VDC; OUT: 2


Manufacturer: RECOM

Manufacturer part number:
RPA20-11005DFR
TME Symbol:
RPA20-11005DFR

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
36...160V
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
2A
Output current 2
2A
Manufacturer series
RPA20-FR
Body dimensions
40.6x25.4x10.2mm
Efficiency
86%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Number of outputs
2
Dimensions
Gross weight24 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPA20-11005DFR
0 in TME stock
Net price for quantities from 1 pcs - 68.54 USDGross price for quantities from 1 pcs - 68.54 USD
Net price for quantities from 10 pcs - 60.56 USDGross price for quantities from 10 pcs - 60.56 USD
Net price for quantities from 100 pcs - 54.24 USDGross price for quantities from 100 pcs - 54.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.