+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPB-1PM-U24

Relay: installation; bistable,impulse; SPDT; 16A; 90x17.5x64.6mm


Manufacturer: RELPOL

Manufacturer part number:
RPB-1PM-U24

Alternative designations: 864389

TME Symbol:
RPB-1PM-U24

Specification

Manufacturer
RELPOL
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
SPDT
Switched current
16A
Switched voltage
max. 300V AC, max. 300V DC
Body dimensions
90x17.5x64.6mm
Relay features
relay state memory
Mounting
for DIN rail mounting
Manufacturer series
RPB
Operating temperature
-20...55°C
Control voltage
24V AC, 24V DC
Indication
LED
Gross weight75.3 g
Certificates
EAN code5900005263033

WATCH VIDEO

See other products in this category: Installation Relays RELPOL,
See other products from this series.:
*
RPB-1PM-U24
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order