+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: RELPOL
Alternative designations: 864393
Manufacturer | RELPOL | |
Type of relay | installation | |
Relay variant | bistable, impulse | |
Contacts configuration | SPST-NO | |
Switched current | 16A | |
Switched voltage | max. 300V AC, max. 300V DC | |
Body dimensions | 90x17.5x64.6mm | |
Relay features | relay state memory | |
Mounting | for DIN rail mounting | |
Manufacturer series | RPB | |
Operating temperature | -20...55°C | |
Control voltage | 12...240V AC, 12...240V DC | |
Indication | LED |