+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPB-2PSM-UNI

Relay: installation; bistable,impulse; DPDT; 16A; 90x17.5x64.6mm

Manufacturer: RELPOL

Manufacturer part number:
RPB-2PSM-UNI

Alternative designations: 864392

TME Symbol:
RPB-2PSM-UNI

Specification

Manufacturer
RELPOL
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
DPDT
Switched current
16A
Switched voltage
max. 300V AC, max. 300V DC
Body dimensions
90x17.5x64.6mm
Relay features
relay state memory
Mounting
for DIN rail mounting
Manufacturer series
RPB
Operating temperature
-20...55°C
Control voltage
12...240V AC, 12...240V DC
Indication
LED
Gross weight91.51 g
Certificates
EAN code5900005263125

WATCH VIDEO

See other products in this category: Installation Relays RELPOL,
See other products from this series.:
*
RPB-2PSM-UNI
28 in TME stock
Net price for quantities from 1 pcs - 34.34 USDGross price for quantities from 1 pcs - 34.34 USD
Net price for quantities from 5 pcs - 32.13 USDGross price for quantities from 5 pcs - 32.13 USD
Net price for quantities from 10 pcs - 29.91 USDGross price for quantities from 10 pcs - 29.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.