+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPB-2Z-U24

Relay: installation; bistable,impulse; DPST-NO; 8A; RPB; -20÷55°C

Manufacturer: RELPOL

Manufacturer part number:
RPB-2Z-U24

Alternative designations: 864385

TME Symbol:
RPB-2Z-U24

Specification

Manufacturer
RELPOL
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
DPST-NO
Switched current
8A
Switched voltage
max. 300V AC, max. 300V DC
Body dimensions
90x17.5x64.6mm
Mounting
for DIN rail mounting
Manufacturer series
RPB
Operating temperature
-20...55°C
Control voltage
24V AC, 24V DC
Indication
LED
Gross weight79.3 g
Certificates
EAN code5900005262913

WATCH VIDEO

See other products in this category: Installation Relays RELPOL,
See other products from this series.:
*
RPB-2Z-U24
4 in TME stock
Net price for quantities from 1 pcs - 30.94 USDGross price for quantities from 1 pcs - 30.94 USD
Net price for quantities from 5 pcs - 28.94 USDGross price for quantities from 5 pcs - 28.94 USD
Net price for quantities from 10 pcs - 26.95 USDGross price for quantities from 10 pcs - 26.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.