+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPC-1IP-UNI

Timer; 1s÷10days; SPDT; 250VAC/16A,24VDC/16A; Usup: 12÷240VAC

Manufacturer: RELPOL

Manufacturer part number:
RPC-1IP-UNI

Alternative designations: 863189

TME Symbol:
RPC-1IP-UNI

Specification

Manufacturer
RELPOL
Type of automation module
timer
Counting range
1s...10days
Kind of output
SPDT
Output 1 electrical parameters
24V DC / 16A, 250V AC / 16A
Manufacturer series
RPC
Number of operation modes
1
Counter operation modes
cyclic work with independent T1 and T2 times controlled by the S contact
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
90x17.5x64.6mm
Number of pins
6
IP rating
IP20
The additional control inputs
STOP
OEM number
863189
Indication
LED
Contact material
AgSnO2
Operating temperature
-20...50°C
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight77.3 g
Certificates
EAN code5900005230455

WATCH VIDEO

See other products in this category: Analogue Timers RELPOL,
See other products from this series.:
*
RPC-1IP-UNI
32 in TME stock
Net price for quantities from 1 pcs - 45.67 USDGross price for quantities from 1 pcs - 45.67 USD
Net price for quantities from 5 pcs - 42.72 USDGross price for quantities from 5 pcs - 42.72 USD
Net price for quantities from 10 pcs - 39.78 USDGross price for quantities from 10 pcs - 39.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 24 pcs