+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPC-1MC-UNI

Timer; 1s÷10days; SPDT; 250VAC/16A,24VDC/16A; Usup: 12÷240VAC; RPC


Manufacturer: RELPOL

Manufacturer part number:
RPC-1MC-UNI

Alternative designations: 863216

TME Symbol:
RPC-1MC-UNI

Specification

Manufacturer
RELPOL
Type of automation module
timer
Counting range
1s...10days
Kind of output
SPDT
Output 1 electrical parameters
24V DC / 16A, 250V AC / 16A
Manufacturer series
RPC
Number of operation modes
14
Counter operation modes
activation for the set time triggered by the closing of the S contact, activation for the set time triggered by the opening of the S contact, delayed switching on, delayed switching on and off controlled by contact S with RESET function, delayed switching on with stopping the timing with the contact S, delayed switching on with the RESET function, delayed switch-off controlled by contact S, ON for the set interval, switching on for the set time with RESET function, switching on for the set time with stopping the timing by closing contact S, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, symmetrical cyclical operation starting from switching on with stopping the T time measurement for the duration of contact S, symmetrical cyclical work starting from the interval with stopping the timing T for the duration of contact S
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
90x17.5x64.6mm
Number of pins
6
IP rating
IP20
The additional control inputs
RESET, STOP
OEM number
863216
Indication
LED
Contact material
AgSnO2
Operating temperature
-20...50°C
Supply voltage
  • 12...240V AC
Gross weight74.32 g
Certificates
EAN code5900005231261

WATCH VIDEO

See other products in this category: Analogue Timers RELPOL,
See other products from this series.:
*
RPC-1MC-UNI
7 in TME stock
Net price for quantities from 1 pcs - 51.63 USDGross price for quantities from 1 pcs - 51.63 USD
Net price for quantities from 5 pcs - 48.30 USDGross price for quantities from 5 pcs - 48.30 USD
Net price for quantities from 10 pcs - 44.97 USDGross price for quantities from 10 pcs - 44.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.