+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPC-1MD-UNI

Timer; 0,1s÷10days; SPDT; 250VAC/16A,24VDC/16A; Usup: 12÷240VAC


Manufacturer: RELPOL

Manufacturer part number:
RPC-1MD-UNI

Alternative designations: 863218

TME Symbol:
RPC-1MD-UNI

Specification

Manufacturer
RELPOL
Type of automation module
timer
Counting range
0,1s...10days
Kind of output
SPDT
Output 1 electrical parameters
24V DC / 16A, 250V AC / 16A
Manufacturer series
RPC
Number of operation modes
10
Counter operation modes
delayed switching off, delayed switching on, ON for the set interval, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, with the control contact S
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
90x17.5x64.6mm
Number of pins
6
IP rating
IP20
OEM number
863218
Indication
LED
Contact material
AgSnO2
Operating temperature
-20...50°C
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight73.5 g
Certificates
EAN code5900005231322
See other products in this category: Analogue Timers RELPOL,
See other products from this series.:
*
RPC-1MD-UNI
8 in TME stock
Net price for quantities from 1 pcs - 44.51 USDGross price for quantities from 1 pcs - 44.51 USD
Net price for quantities from 5 pcs - 41.64 USDGross price for quantities from 5 pcs - 41.64 USD
Net price for quantities from 10 pcs - 38.77 USDGross price for quantities from 10 pcs - 38.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.