+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPC-2BP-A230

Timer; 1s÷10days; DPDT; 250VAC/8A,24VDC/8A; Usup: 230VAC; RPC; IP20

Manufacturer: RELPOL

Manufacturer part number:
RPC-2BP-A230

Alternative designations: 863215

TME Symbol:
RPC-2BP-A230

Specification

Manufacturer
RELPOL
Type of automation module
timer
Counting range
1s...10days
Kind of output
DPDT
Output 1 electrical parameters
24V DC / 8A, 250V AC / 8A
Manufacturer series
RPC
Number of operation modes
1
Counter operation modes
symmetrical cyclical operation pause first
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
90x17.5x64.6mm
Number of pins
8
IP rating
IP20
OEM number
863215
Indication
LED
Contact material
AgSnO2
Operating temperature
-20...50°C
Supply voltage
  • 230V AC
Gross weight88 g
Certificates
EAN code5900005231230

WATCH VIDEO

See other products in this category: Analogue Timers RELPOL
*
RPC-2BP-A230
Product withdrawn from the offer
Use the specification table below to search for similar products