+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPC-2MA-UNI-01

Automation module: timer; OUT 1: 250VAC/8A,24VDC/8A; RPC; IP20


Manufacturer: RELPOL

Manufacturer part number:
RPC-2MA-UNI-01

Alternative designations: 865660

TME Symbol:
RPC-2MA-UNI-01

Specification

Manufacturer
RELPOL
Type of automation module
timer
Output 1 electrical parameters
24V DC / 8A, 250V AC / 8A
Mounting
for DIN rail mounting
Manufacturer series
RPC
IP rating
IP20
Operating temperature
-20...50°C
Electrical connection
screw terminals
Body dimensions
90x17.5x64.6mm
Counting range
1s...10days
Number of pins
9
Contact material
AgNi
Kind of output
DPDT
Indication
LED
Counter operation modes
activation for the set time triggered by the closing of the S contact, activation for the set time triggered by the opening of the S contact, cyclical operation controlled by the closing of the S contact, delayed pulses generation 0,5s, delayed switching on, delayed switching on and off controlled by contact S, delayed switch-off controlled by contact S, ON for the set interval, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first
Number of operation modes
10
The additional control inputs
STOP
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight73 g
Certificates
EAN code5900005300967
See other products in this category: Programmable Relays - Accessories RELPOL,
See other products from this series.:
*
RPC-2MA-UNI-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.74 USDGross price for quantities from 1 pcs - 40.74 USD
Net price for quantities from 5 pcs - 38.02 USDGross price for quantities from 5 pcs - 38.02 USD
Net price for quantities from 10 pcs - 35.30 USDGross price for quantities from 10 pcs - 35.30 USD