+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPC-2MA-UNI

Timer; 1s÷10days; DPDT; 250VAC/8A,24VDC/8A; Usup: 12÷240VAC; RPC

Manufacturer: RELPOL

Manufacturer part number:
RPC-2MA-UNI

Alternative designations: 863183

TME Symbol:
RPC-2MA-UNI

Specification

Manufacturer
RELPOL
Type of automation module
timer
Counting range
1s...10days
Kind of output
DPDT
Output 1 electrical parameters
24V DC / 8A, 250V AC / 8A
Manufacturer series
RPC
Number of operation modes
10
Counter operation modes
activation for the set time triggered by the closing of the S contact, activation for the set time triggered by the opening of the S contact, cyclical operation controlled by the closing of the S contact, delayed pulses generation 0,5s, delayed switching on, delayed switching on and off controlled by contact S, delayed switch-off controlled by contact S, ON for the set interval, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
90x17.5x64.6mm
Number of pins
9
IP rating
IP20
The additional control inputs
STOP
OEM number
863183
Indication
LED
Contact material
AgSnO2
Operating temperature
-20...50°C
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight81 g
Certificates
EAN code5900005230271

WATCH VIDEO

See other products in this category: Analogue Timers RELPOL,
See other products from this series.:
*
RPC-2MA-UNI
21 in TME stock
Net price for quantities from 1 pcs - 39.94 USDGross price for quantities from 1 pcs - 39.94 USD
Net price for quantities from 5 pcs - 37.37 USDGross price for quantities from 5 pcs - 37.37 USD
Net price for quantities from 10 pcs - 34.79 USDGross price for quantities from 10 pcs - 34.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 24 pcs