+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPC-2SD-UNI

Automation module: timer; 1s÷1h; DPDT; 250VAC/8A,24VDC/8A; RPC

Manufacturer: RELPOL

Manufacturer part number:
RPC-2SD-UNI

Alternative designations: 863192

TME Symbol:
RPC-2SD-UNI

Specification

Manufacturer
RELPOL
Type of automation module
timer
Counting range
1s...1h
Kind of output
DPDT
Output 1 electrical parameters
24V DC / 8A, 250V AC / 8A
Manufacturer series
RPC
Number of operation modes
1
Counter operation modes
independent settings of T1 and T2 times, star delta
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Body dimensions
90x17.5x64.6mm
Number of pins
8
IP rating
IP20
OEM number
863192
Indication
LED
Contact material
AgSnO2
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight92.04 g
Certificates
EAN code5900005230547

WATCH VIDEO

See other products in this category: Analogue Timers RELPOL,
See other products from this series.:
*
RPC-2SD-UNI
4 in TME stock
Net price for quantities from 1 pcs - 50.17 USDGross price for quantities from 1 pcs - 50.17 USD
Net price for quantities from 5 pcs - 46.93 USDGross price for quantities from 5 pcs - 46.93 USD
Net price for quantities from 10 pcs - 43.70 USDGross price for quantities from 10 pcs - 43.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.