+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RELPOL
Alternative designations: 863197
Manufacturer | RELPOL | |
Type of automation module | timer | |
Counting range | 1s...10days | |
Kind of output | DPDT | |
Output 1 electrical parameters | 24V DC / 8A, 250V AC / 8A | |
Manufacturer series | RPC | |
Number of operation modes | 1 | |
Counter operation modes | ON for the set interval | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
Body dimensions | 90x17.5x64.6mm | |
Number of pins | 8 | |
IP rating | IP20 | |
OEM number | 863197 | |
Indication | LED | |
Contact material | AgSnO2 | |
Operating temperature | -20...50°C |