+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPC-3MD-UNI

Timer; 0,1s÷10days; 3PDT; 250VAC/8A,24VDC/8A; Usup: 12÷240VAC


Manufacturer: RELPOL

Manufacturer part number:
RPC-3MD-UNI

Alternative designations: 863219

TME Symbol:
RPC-3MD-UNI

Specification

Manufacturer
RELPOL
Type of automation module
timer
Counting range
0,1s...10days
Kind of output
3PDT
Output 1 electrical parameters
24V DC / 8A, 250V AC / 8A
Manufacturer series
RPC
Number of operation modes
10
Counter operation modes
delayed switching off, delayed switching on, ON for the set interval, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, with the control contact S
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
90x17.5x64.6mm
Number of pins
12
IP rating
IP20
OEM number
863219
Indication
LED
Contact material
AgSnO2
Operating temperature
-20...50°C
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight97.45 g
Certificates
EAN code5900005231353
See other products in this category: Analogue Timers RELPOL,
See other products from this series.:
*
RPC-3MD-UNI
22 in TME stock
Net price for quantities from 1 pcs - 61.79 USDGross price for quantities from 1 pcs - 61.79 USD
Net price for quantities from 5 pcs - 57.80 USDGross price for quantities from 5 pcs - 57.80 USD
Net price for quantities from 10 pcs - 53.82 USDGross price for quantities from 10 pcs - 53.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.