+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPC-N-PE

Surge arrester; Type 2; Poles: 1; 40kA; 255VAC; -40÷80°C; IP20

NEW

Manufacturer: RELPOL

Manufacturer part number:
RPC-N-PE

Alternative designations: 2612914

TME Symbol:
RPC-N-PE

Specification

Manufacturer
RELPOL
Type of protection
surge arrester
Kind of surge arrester
Type 2
Number of poles
1
Rated impulse current In (8/20)µs
40kA
Max. operating voltage
255V AC
Mounting
for DIN rail mounting
Operating temperature
-40...80°C
IP rating
IP20
Kind of network
TN-C-S, TN-S
Protection level at rated imp. current
1.2kV
Gross weight105 g
Certificates
See other products in this category: Surge Arresters RELPOL,
*
RPC-N-PE
0 in TME stock
Net price for quantities from 1 pcs - 81.71 USDGross price for quantities from 1 pcs - 81.71 USD
Net price for quantities from 5 pcs - 76.27 USDGross price for quantities from 5 pcs - 76.27 USD
Net price for quantities from 10 pcs - 70.82 USDGross price for quantities from 10 pcs - 70.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.