+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RPH-3.0-T

Converter: DC/DC; Uin: 4.5÷55VDC; Uout: 1÷15VDC; Iout: 3A; QFN; PCB


Manufacturer: RECOM

Manufacturer part number:
RPH-3.0-T
TME Symbol:
RPH-3.0-T

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4.5...55V DC
Output voltage
1...15V DC
Output current
3A
Case
QFN
Mounting
PCB
Manufacturer series
RPH-3.0
Body dimensions
10x12x4mm
Efficiency
91%
Operating temperature
-40...125°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight0.1 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPH-3.0-T
0 in TME stock
No. of pieces (Multiple of: 210)
Minimum order quantity: 210.
Multiple of: 210.
Net price for quantities from 210 pcs - 5.91 USDGross price for quantities from 210 pcs - 5.91 USD