+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI-1P-D12

Relay: installation; monostable; SPDT; 16A; max.300VAC; RPI; IP20


Manufacturer: RELPOL

Manufacturer part number:
RPI-1P-D12

Alternative designations: 863355

TME Symbol:
RPI-1P-D12

Specification

Manufacturer
RELPOL
Type of relay
installation
Relay variant
monostable
Contacts configuration
SPDT
Switched current
16A
Switched voltage
max. 300V AC, max. 300V DC
Body dimensions
90x17.5x64.6mm
Mounting
for DIN rail mounting
Manufacturer series
RPI
Operating temperature
-20...50°C
IP rating
IP20
Control voltage
12V DC
Indication
LED
Gross weight60 g
Certificates
EAN code5900005235412
See other products in this category: Installation Relays RELPOL,
See other products from this series.:
*
RPI-1P-D12
0 in TME stock
Net price for quantities from 1 pcs - 14.68 USDGross price for quantities from 1 pcs - 14.68 USD
Net price for quantities from 5 pcs - 13.70 USDGross price for quantities from 5 pcs - 13.70 USD
Net price for quantities from 10 pcs - 12.72 USDGross price for quantities from 10 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.