+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: RELPOL
Alternative designations: 863378
Manufacturer | RELPOL | |
Type of relay | installation | |
Relay variant | monostable | |
Contacts configuration | SPDT | |
Switched current | 16A | |
Switched voltage | max. 300V AC, max. 300V DC | |
Body dimensions | 90x17.5x64.6mm | |
Mounting | for DIN rail mounting | |
Manufacturer series | RPI | |
Operating temperature | -20...50°C | |
IP rating | IP20 | |
Control voltage | 12...240V AC, 12...240V DC | |
OEM number | 863378 | |
Indication | LED |