+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI-1ZI-U24A

Relay: installation; monostable; SPST-NO; 16A; Uswitch: max.300VAC


Manufacturer: RELPOL

Manufacturer part number:
RPI-1ZI-U24A

Alternative designations: 863377

TME Symbol:
RPI-1ZI-U24A

Specification

Manufacturer
RELPOL
Type of relay
installation
Relay variant
monostable
Contacts configuration
SPST-NO
Switched current
16A
Switched voltage
max. 300V AC, max. 300V DC
Body dimensions
90x17.5x64.6mm
Mounting
for DIN rail mounting
Manufacturer series
RPI
Operating temperature
-20...50°C
IP rating
IP20
Control voltage
24V AC, 24V DC
OEM number
863377
Indication
LED
Gross weight82.15 g
Certificates
EAN code5900005236075

WATCH VIDEO

See other products in this category: Installation Relays RELPOL,
See other products from this series.:
*
RPI-1ZI-U24A
20 in TME stock
Net price for quantities from 1 pcs - 18.17 USDGross price for quantities from 1 pcs - 18.17 USD
Net price for quantities from 5 pcs - 16.99 USDGross price for quantities from 5 pcs - 16.99 USD
Net price for quantities from 10 pcs - 15.82 USDGross price for quantities from 10 pcs - 15.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.