+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI-2Z-U12

Relay: installation; monostable; DPST-NO; 8A; Uswitch: max.300VAC

Manufacturer: RELPOL

Manufacturer part number:
RPI-2Z-U12

Alternative designations: 863372

TME Symbol:
RPI-2Z-U12

Specification

Manufacturer
RELPOL
Type of relay
installation
Relay variant
monostable
Contacts configuration
DPST-NO
Switched current
8A
Switched voltage
max. 300V AC, max. 300V DC
Body dimensions
90x17.5x64.6mm
Mounting
for DIN rail mounting
Manufacturer series
RPI
Operating temperature
-20...50°C
IP rating
IP20
Control voltage
12V AC, 12V DC
Indication
LED
Gross weight65 g
Certificates
EAN code5900005235924
See other products in this category: Installation Relays RELPOL,
See other products from this series.:
*
RPI-2Z-U12
0 in TME stock
Net price for quantities from 1 pcs - 18.89 USDGross price for quantities from 1 pcs - 18.89 USD
Net price for quantities from 5 pcs - 17.63 USDGross price for quantities from 5 pcs - 17.63 USD
Net price for quantities from 10 pcs - 16.38 USDGross price for quantities from 10 pcs - 16.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.