+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI-2Z-UNI

Relay: installation; monostable; DPST-NO; 8A; Uswitch: max.300VAC


Manufacturer: RELPOL

Manufacturer part number:
RPI-2Z-UNI

Alternative designations: 863381

TME Symbol:
RPI-2Z-UNI

Specification

Manufacturer
RELPOL
Type of relay
installation
Relay variant
monostable
Contacts configuration
DPST-NO
Switched current
8A
Switched voltage
max. 300V AC, max. 300V DC
Body dimensions
90x17.5x64.6mm
Mounting
for DIN rail mounting
Manufacturer series
RPI
Operating temperature
-20...50°C
IP rating
IP20
Control voltage
12...240V AC, 12...240V DC
OEM number
863381
Indication
LED
Gross weight72.86 g
Certificates
EAN code5900005236198
See other products in this category: Installation Relays RELPOL,
See other products from this series.:
*
RPI-2Z-UNI
11 in TME stock
Net price for quantities from 1 pcs - 23.41 USDGross price for quantities from 1 pcs - 23.41 USD
Net price for quantities from 5 pcs - 21.90 USDGross price for quantities from 5 pcs - 21.90 USD
Net price for quantities from 10 pcs - 20.39 USDGross price for quantities from 10 pcs - 20.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.